Photo Not Available
0399900417 17 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole
Product Overview
Digi-Key Part Number 0399900417-ND
Copy   0399900417-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0399900417

Copy   0399900417
Description TERM BLOCK HDR 17POS VERT 5MM
Copy   TERM BLOCK HDR 17POS VERT 5MM
Detailed Description

17 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole

Copy   17 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical  Through Hole
Documents & Media
Datasheets 399900417 Drawing
PCN Assembly/Origin Terminal Block Products Production 17/Sep/2014
3D Drawings 39990-0417.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle 39990
Packaging ? Bulk ?
Part Status Obsolete
Type Header, Male Pins, Partial Shroud
Number of Positions 17
Positions Per Level 17
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature 140°C
Contact Mating Finish Tin
Features Locking Feature
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.700" (17.78mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0399-90-0417
991517

06:34:05 1/16/2019