Add To Favorites
Photo Not Available
0399800318 18 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
340 7.04700 $2,395.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0399800318-ND
Copy   0399800318-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0399800318

Copy   0399800318
Description TERM BLOCK PLUG 18POS 5.08MM
Copy   TERM BLOCK PLUG 18POS 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)

Copy   18 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm)  90° Free Hanging (In-Line)
Documents & Media
Datasheets 0399800318 Drawing
Mfg CAD Models 39980-0318.stp
PCN Assembly/Origin Terminal Block Products Production 17/Sep/2014
3D Drawings 39980-0318.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle 39880
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 18
Positions Per Level 18
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² -
Color Black
Operating Temperature 110°C
Contact Mating Finish Tin
Features Locking Ramp
Material Flammability Rating -
Ingress Protection -
Screw Size M3
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.620" (15.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0399800418
  • Molex, LLC
  • TERM BLOCK HDR 18POS VERT 5.08MM
  • Unit Price $2.73900
  • 0399800418-ND
Additional Resources
Standard Package ? 170
Other Names 0399-80-0318
039980-0318
399-80-0318
39980-0318
399800318
980918

20:24:40 12/15/2018