Add To Favorites
Photo Not Available
0395432017 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
702 2.19301 $1,539.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0395432017-ND
Copy   0395432017-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0395432017

Copy   0395432017
Description TERM BLK 17P SIDE ENTRY 5MM PCB
Copy   TERM BLK 17P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets 39543-003
Environmental Information 0395432017 Cert of Compliance
Mfg CAD Models 39543-2017.stp
PCN Packaging 3954300XX,3959300XX Series 21/Oct/2015
3D Drawings 39543-2017.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle ESE 39543
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 17
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Positions Stamped
Color Black
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating Steel
Torque - Screw 0.34 Nm (3.0 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 039543-2017
39543-2017
395432017

12:02:00 12/16/2018