Add To Favorites
Photo Not Available
0395329005 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 0.97200 $505.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0395329005-ND
Copy   0395329005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0395329005

Copy   0395329005
Description TERM BLOCK HDR 5POS 90DEG 5.08MM
Copy   TERM BLOCK HDR 5POS 90DEG 5.08MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 39532-001
Environmental Information 0395329005 Cert of Compliance
Mfg CAD Models 39532-9005.stp
3D Drawings 39532-9005.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle ESE 39532
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 18A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.170" (4.32mm)
Insulation Height 0.327" (8.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0395300005 - Molex, LLC | WM7821-ND DigiKey Electronics
  • 0395300005
  • Molex, LLC
  • TERM BLOCK PLUG 5POS STR 5.08MM
  • Unit Price $3.07000
  • WM7821-ND
  • Photo Not Available
  • 0395333005
  • Molex, LLC
  • TERM BLOCK PLUG 5POS 5.08MM
  • Unit Price $3.87000
  • WM23217-ND
  • 39533-2005 - Molex Connector Corporation | WM7829-ND DigiKey Electronics
  • 39533-2005
  • Molex Connector Corporation
  • TERM BLOCK PLUG 5POS 5.08MM
  • Unit Price $4.32000
  • WM7829-ND
  • Photo Not Available
  • 0395338005
  • Molex, LLC
  • TERM BLOCK PLUG 5POS 5.08MM
  • Unit Price $2.06400
  • 0395338005-ND
Additional Resources
Standard Package ? 520
Other Names 039532-9005
39532-9005
395329005

07:40:02 10/16/2018