Add To Favorites
Photo Not Available
0395319521 21 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 7.27650 $582.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0395319521-ND
Copy   0395319521-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0395319521

Copy   0395319521
Description TERM BLOCK HDR 21POS VERT 5.08MM
Copy   TERM BLOCK HDR 21POS VERT 5.08MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

21 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole

Copy   21 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical  Through Hole
Documents & Media
Datasheets 39531-001
Environmental Information 0395319521 Cert of Compliance
Mfg CAD Models 39531-9521.stp
3D Drawings 39531-9521.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle ESE 39531
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 21
Positions Per Level 21
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 140°C
Contact Mating Finish Gold
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.130" (3.30mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0395338821
  • Molex, LLC
  • TERM BLOCK PLUG 21POS 5.08MM
  • Unit Price $14.40829
  • 0395338821-ND
  • Photo Not Available
  • 0395300621
  • Molex, LLC
  • TERM BLOCK PLUG 21POS STR 5.08MM
  • Unit Price $12.38189
  • 0395300621-ND
  • Photo Not Available
  • 0395338921
  • Molex, LLC
  • TERM BLOCK PLUG 21POS 5.08MM
  • Unit Price $14.40829
  • 0395338921-ND
  • Photo Not Available
  • 0395337921
  • Molex, LLC
  • TERM BLOCK PLUG 21POS 5.08MM
  • Unit Price $14.40829
  • 0395337921-ND
Additional Resources
Standard Package ? 80
Other Names 039531-9521
39531-9521
395319521

11:26:01 1/20/2019