Add To Favorites
Photo Not Available
0395229011 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 0395229011-ND
Copy   0395229011-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0395229011

Copy   0395229011
Description TERM BLOCK HDR 11POS 90DEG 5MM
Copy   TERM BLOCK HDR 11POS 90DEG 5MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 395229011 Drawing
39500-001 Prod Spec
0395229011 Datasheet
Environmental Information 0395229011 Cert of Compliance
Mfg CAD Models 39522-9011.stp
3D Drawings 39522-9011.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle ESE 39522
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 11
Positions Per Level 11
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 140°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.170" (4.32mm)
Insulation Height 0.330" (8.38mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0395200611
  • Molex, LLC
  • TERM BLOCK PLUG 11POS STR 5MM
  • Unit Price $5.11850
  • 0395200611-ND
  • Photo Not Available
  • 0395232311
  • Molex, LLC
  • TERM BLOCK PLUG 11POS 270DEG 5MM
  • Unit Price $4.39500
  • 0395232311-ND
  • Photo Not Available
  • 0395200511
  • Molex, LLC
  • TERM BLOCK PLUG 11POS STR 5MM
  • Unit Price $4.84500
  • 0395200511-ND
  • Photo Not Available
  • 0395232011
  • Molex, LLC
  • TERM BLOCK PLUG 11POS 270DEG 5MM
  • Unit Price $4.00500
  • 0395232011-ND
Additional Resources
Standard Package ? 240
Other Names 039522-9011
39522-9011
395229011
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.73242 $655.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

17:23:19 9/21/2018