Add To Favorites
Product Overview
Digi-Key Part Number WM20074-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

0391002304

Description CONN TERM STRIP 4CIRC 0.472"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws

Documents & Media
Datasheets 39100-23(02-12) Drawing
Online Catalog Eurostyle™ 39100 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Eurostyle™ 39100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 4
Number of Wire Entries 8
Pitch 0.472" (12.00mm)
Number of Rows 2
Current Rating 40A
Voltage Rating 300V
Wire Gauge 8-20 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color White
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 250
Other Names 0391002-2304
0391002304-ND
391002-2304
391002304
M800-03-04-5
WM20074

12:45:04 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.59900 $15.99
25 1.48200 $37.05
50 1.33260 $66.63
100 1.30000 $130.00
250 1.13752 $284.38
500 1.04000 $520.00
1,000 0.94250 $942.50
5,000 0.82875 $4,143.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback