Add To Favorites
Photo Not Available
0387801521 21 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0387801521-ND
Copy   0387801521-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387801521

Copy   0387801521
Description CONN BARRIER STRP 21CIRC 0.438"
Copy   CONN BARRIER STRP 21CIRC 0.438"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

21 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   21 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38780
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 21
Number of Wire Entries 42
Pitch 0.438" (11.12mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0387-80-1521
78521
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02000 $1,755.00

Submit a request for quotation on quantities greater than those displayed.

19:13:13 9/23/2018