Add To Favorites
Photo Not Available
0387801202 2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13752 $284.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387801202-ND
Copy   0387801202-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387801202

Copy   0387801202
Description CONN BARRIER STRIP 2CIRC 0.438"
Copy   CONN BARRIER STRIP 2CIRC 0.438"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 38780-yyyy Drawing
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38780
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Solder Tab
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038780-1202
38780-1202
387801202
78302-49

18:17:23 12/14/2018