Add To Favorites
Photo Not Available
0387800226 26 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0387800226-ND
Copy   0387800226-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387800226

Copy   0387800226
Description CONN BARRIER STRP 26CIRC 0.438"
Copy   CONN BARRIER STRP 26CIRC 0.438"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   26 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38780
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 26
Number of Wire Entries 52
Pitch 0.438" (11.12mm)
Number of Rows 2
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 038780-0226
38780-0226
387800226
78026-49
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02000 $1,755.00

Submit a request for quotation on quantities greater than those displayed.

00:39:07 9/22/2018