Add To Favorites
Photo Not Available
0387800127 27 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02000 $1,755.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387800127-ND
Copy   0387800127-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387800127

Copy   0387800127
Description CONN BARRIER STRP 27CIRC 0.438"
Copy   CONN BARRIER STRP 27CIRC 0.438"
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

27 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   27 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 38780-0zzz Drawing
38780, 38221 Series Datasheet
Mfg CAD Models 38780-0127.stp
PCN Assembly/Origin Multiple Devices 26/Jan/2015
3D Drawings 38780-0127.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38780
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 27
Number of Wire Entries 54
Pitch 0.438" (11.12mm)
Number of Rows 2
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 038780-0127
38780-0127
387800127
78027

09:49:38 11/20/2018