Add To Favorites
Photo Not Available
0387790052 7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.33700 $33.37
25 3.12560 $78.14
50 2.77840 $138.92
100 2.71800 $271.80
250 2.50660 $626.65
500 2.26500 $1,132.50
1,000 2.00830 $2,008.30
5,000 1.88750 $9,437.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM23149-ND
Copy   WM23149-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387790052

Copy   0387790052
Description CONN BARRIER STRIP 7CIRC 0.375"
Copy   CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Multiple Devices Supplier 01/Jun/2017
Online Catalog Beau Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38779
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 7
Number of Wire Entries 14
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination Solder Tab
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038779-0052
0387790052-ND
38779-0052
387790052
77307-C
WM23149

00:17:34 1/23/2019