Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387703306-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0387703306

Description CONN BARRIER STRIP 6CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau™ 38770
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 12
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-24 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 240
Other Names 038770-3306
38770-3306
387703306
77006-47-50

13:02:14 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.50200 $600.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback