Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387702603-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRIP 3CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets 38770-yyyy Drawing
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Manufacturer Molex, LLC
Series Beau™ 38770
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 25
Other Names 038770-2603

22:39:38 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 1.13752 $284.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback