Add To Favorites
Photo Not Available
0387701928 28 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.27652 $1,819.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387701928-ND
Copy   0387701928-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387701928

Copy   0387701928
Description CONN BARRIER STRP 28CIRC 0.375"
Copy   CONN BARRIER STRP 28CIRC 0.375"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

28 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   28 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38770
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 28
Number of Wire Entries 56
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0387-70-1928
77728

01:34:27 1/18/2019