Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387701225-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRP 25CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
Datasheets 38770-yyyy Drawing
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Manufacturer Molex, LLC
Series Beau™ 38770
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 25
Number of Wire Entries 25
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Solder Tab
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 10
Other Names 038770-1225

08:40:53 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 7.01800 $1,754.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback