Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387700920-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRP 20CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Dual

Product Attributes Select All
Manufacturer Molex, LLC
Series Beau™ 38770
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 40
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws with Solder Lugs, Dual
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 10
Other Names 0387-70-0920

03:55:14 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 7.00652 $1,751.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback