Add To Favorites
Photo Not Available
0387700721 21 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.02000 $1,755.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387700721-ND
Copy   0387700721-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387700721

Copy   0387700721
Description CONN BARRIER STRP 21CIRC 0.375"
Copy   CONN BARRIER STRP 21CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

21 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single

Copy   21 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38770
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 21
Number of Wire Entries 42
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws with Solder Lugs, Single
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0387-70-0721
77121

12:52:40 1/21/2019