Add To Favorites
Photo Not Available
0387700528 28 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.75652 $1,439.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387700528-ND
Copy   0387700528-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387700528

Copy   0387700528
Description CONN BARRIER STRP 28CIRC 0.375"
Copy   CONN BARRIER STRP 28CIRC 0.375"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

28 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   28 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38770
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 28
Number of Wire Entries 56
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange, Positions Stamped
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 038770-0528
38770-0528
387700528
77028-10A

13:00:28 12/13/2018