Add To Favorites
Photo Not Available
0387700413 13 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws (Not Included)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 2.49000 $796.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387700413-ND
Copy   0387700413-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387700413

Copy   0387700413
Description CONN BARRIER STRP 13CIRC 0.375"
Copy   CONN BARRIER STRP 13CIRC 0.375"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws (Not Included)

Copy   13 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws (Not Included)
Documents & Media
Datasheets 38770-0zzz Drawing
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38770
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 13
Number of Wire Entries 26
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws (Not Included)
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names 038770-0413
38770-0413
387700413
77013-58

17:00:07 11/16/2018