Add To Favorites
Photo Not Available
0387690223 7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number 0387690223-ND
Copy   0387690223-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387690223

Copy   0387690223
Description CONN BARRIER STRIP 7CIRC 0.375"
Copy   CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38769
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 7
Number of Wire Entries 14
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-24 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Positions Stamped
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038769-0223
38769-0223
387690223
76007-C-50-11B SP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49000 $622.50

Submit a request for quotation on quantities greater than those displayed.

21:18:55 9/20/2018