Add To Favorites
Photo Not Available
0387690075 8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49000 $622.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387690075-ND
Copy   0387690075-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387690075

Copy   0387690075
Description CONN BARRIER STRIP 8CIRC 0.375"
Copy   CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38769
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 16
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel, Stainless
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038769-0075
38769-0075
387690075
76008-56-59

07:55:24 11/16/2018