Add To Favorites
Photo Not Available
0387600701 1 Circuit Barrier Block Connector, Screws with Solder Lugs, Single
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96252 $240.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387600701-ND
Copy   0387600701-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387600701

Copy   0387600701
Description CONN BARRIER STRIP 1CIRCUIT
Copy   CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Circuit Barrier Block Connector, Screws with Solder Lugs, Single

Copy   1 Circuit  Barrier Block Connector, Screws with Solder Lugs, Single
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38760
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 1
Number of Wire Entries 2
Pitch -
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws with Solder Lugs, Single
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038760-0701
38760-0701
387600701
76101

05:59:49 12/10/2018