Add To Favorites
Photo Not Available
0387600230 30 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01800 $1,754.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387600230-ND
Copy   0387600230-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387600230

Copy   0387600230
Description CONN BARRIER STRP 30CIRC 0.375"
Copy   CONN BARRIER STRP 30CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   30 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 38760-0(1,2,3)zz Drawing
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38760
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 30
Number of Wire Entries 60
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 038760-0230
38760-0230
387600230
76030-49

16:21:26 10/22/2018