Add To Favorites
Photo Not Available
0387590057 4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number 0387590057-ND
Copy   0387590057-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387590057

Copy   0387590057
Description CONN BARRIER STRIP 4CIRC 0.375"
Copy   CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38759
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 4
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-24 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 160°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 038759-0057
38759-0057
387590057
75504-C-M-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49000 $622.50

Submit a request for quotation on quantities greater than those displayed.

22:07:45 9/22/2018