Add To Favorites
Photo Not Available
0387524622 22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.04000 $1,689.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387524622-ND
Copy   0387524622-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387524622

Copy   0387524622
Description CONN BARRIER STRP 22CIRC 0.375"
Copy   CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38752
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 22
Number of Wire Entries 22
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-24 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature 160°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 0387-52-4622
75522-C-N-P-50

13:33:11 1/17/2019