Add To Favorites
Photo Not Available
0387523809 9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0387523809-ND
Copy   0387523809-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387523809

Copy   0387523809
Description CONN BARRIER STRIP 9CIRC 0.375"
Copy   CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38752
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature 160°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0387-52-3809
75509-C-N-P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

03:07:15 9/25/2018