Add To Favorites
Photo Not Available
0387523607 7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 2.50199 $540.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387523607-ND
Copy   0387523607-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387523607

Copy   0387523607
Description CONN BARRIER STRIP 7CIRC 0.375"
Copy   CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38752
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 7
Number of Wire Entries 7
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature 160°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 216
Other Names 038752-3607
38752-3607
387523607
75507-C-N

07:17:30 12/12/2018