Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387523606-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0387523606

Description CONN BARRIER STRIP 6CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
Datasheets 3875236xx, 3875244xx, 3875904xx Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau™ 38752
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature 160°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 288
Other Names 0387-52-3606
75506-C-N

22:29:38 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
288 2.47340 $712.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback