Add To Favorites
Photo Not Available
0387523605 5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 2.49000 $896.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387523605-ND
Copy   0387523605-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387523605

Copy   0387523605
Description CONN BARRIER STRIP 5CIRC 0.375"
Copy   CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 3875236xx, 3875244xx, 3875904xx Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38752
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 5
Number of Wire Entries 5
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 14-24 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature 160°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Other Names 0387-52-3605
75505-C-N

14:50:24 12/14/2018