Add To Favorites
Photo Not Available
0387490176 5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0387490176-ND
Copy   0387490176-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387490176

Copy   0387490176
Description CONN BARRIER STRIP 5CIRC 0.438"
Copy   CONN BARRIER STRIP 5CIRC 0.438"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38749
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 5
Number of Wire Entries 5
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Polybutylene Terephthalate (PBT), Polyester
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 038749-0176
38749-0176
387490176
74705-A-50-59
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

21:19:33 9/21/2018