Add To Favorites
Photo Not Available
0387403305 5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.68920 $672.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387403305-ND
Copy   0387403305-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387403305

Copy   0387403305
Description CONN BARRIER STRIP 5CIRC 0.438"
Copy   CONN BARRIER STRIP 5CIRC 0.438"
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38740
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 5
Number of Wire Entries 5
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Solder Turret, Insulated
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0387-40-3305
74205-C

07:45:44 11/14/2018