Add To Favorites
Photo Not Available
0387390611 3 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0387390611-ND
Copy   0387390611-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387390611

Copy   0387390611
Description CONN BARRIER STRIP 3CIRC 0.438"
Copy   CONN BARRIER STRIP 3CIRC 0.438"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   3 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 03873905xx,611 Drawing
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38739
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features Cover, Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 038739-0611
38739-0611
387390611
73R703-A-H-SPCL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.50660 $626.65

Submit a request for quotation on quantities greater than those displayed.

12:40:43 9/19/2018