Add To Favorites
Photo Not Available
0387390399 SR BTS TT 59 20 ASY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.75652 $1,439.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387390399-ND
Copy   0387390399-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387390399

Copy   0387390399
Description SR BTS TT 59 20 ASY
Copy   SR BTS TT 59 20 ASY
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SR BTS TT 59 20 ASY

Copy   SR BTS TT 59 20 ASY
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0387-39-0399
73620-59

05:21:55 10/16/2018