Add To Favorites
Photo Not Available
0387320214 SR BTS PC A 14 ASY CP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.00652 $1,751.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387320214-ND
Copy   0387320214-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387320214

Copy   0387320214
Description SR BTS PC A 14 ASY CP
Copy   SR BTS PC A 14 ASY CP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SR BTS PC A 14 ASY CP

Copy   SR BTS PC A 14 ASY CP
Documents & Media
Datasheets 38732 Series Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0387-32-0214
73514-A-C-P

07:24:17 1/16/2019