Add To Favorites
Photo Not Available
0387319814 14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 6.97952 $1,744.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387319814-ND
Copy   0387319814-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387319814

Copy   0387319814
Description CONN BARRIER STRP 14CIRC 0.438"
Copy   CONN BARRIER STRP 14CIRC 0.438"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   14 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38731
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 14
Number of Wire Entries 14
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Through Hole
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0387-31-9814
73514-A-C

18:38:08 12/10/2018