Add To Favorites
Photo Not Available
0387298098 3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Quick Connect Tabs
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387298098-ND
Copy   0387298098-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387298098

Copy   0387298098
Description CONN BARRIER STRIP 3CIRC 0.375"
Copy   CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Quick Connect Tabs

Copy   3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Quick Connect Tabs
Documents & Media
PCN Assembly/Origin Multiple Devices 11/Feb/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38729
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Quick Connect Tabs
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 038729-8098
387298098
72503-C-1212-14-RC

15:31:29 1/16/2019