Add To Favorites
Photo Not Available
0387291514 6 Circuit 0.375" (9.53mm) Barrier Block Connector,
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.67260 $668.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387291514-ND
Copy   0387291514-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387291514

Copy   0387291514
Description CONN BARRIER STRIP 6CIRC 0.375"
Copy   CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 Circuit 0.375" (9.53mm) Barrier Block Connector,

Copy   6 Circuit 0.375" (9.53mm) Barrier Block Connector,
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38729
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0387-29-1514
038729-1514
387-29-1514
38729-1514
387291514
72R506-C1814HSP673

17:22:39 1/18/2019