Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387291271-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0387291271

Description SR BTS PC SS 8 ASY C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

SR BTS PC SS 8 ASY C

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Additional Resources
Standard Package ? 1
Other Names 0387-29-1271
72508-C-56

22:59:49 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47340 $618.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback