Add To Favorites
Photo Not Available
0387290335 5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single
Product Overview
Digi-Key Part Number 0387290335-ND
Copy   0387290335-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387290335

Copy   0387290335
Description CONN BARRIER STRIP 5CIRC 0.375"
Copy   CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single

Copy   5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38729
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 5
Number of Wire Entries 5
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Solder Lugs, Single
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 038729-0335
387290335
72105-121
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49000 $622.50

Submit a request for quotation on quantities greater than those displayed.

08:46:14 9/21/2018