Add To Favorites
Photo Not Available
0387243106 6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.68920 $672.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387243106-ND
Copy   0387243106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387243106

Copy   0387243106
Description CONN BARRIER STRIP 6CIRC 0.375"
Copy   CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38724
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination PC Pin, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel; Through Hole
Operating Temperature -40°C ~ 100°C
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0387-24-3106
038724-3106
387-24-3106
38724-3106
387243106
72R306-C

12:56:22 12/11/2018