Add To Favorites
Photo Not Available
0387215926 26 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.27652 $1,819.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387215926-ND
Copy   0387215926-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387215926

Copy   0387215926
Description CONN BARRIER STRP 26CIRC 0.375"
Copy   CONN BARRIER STRP 26CIRC 0.375"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   26 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38721
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 26
Number of Wire Entries 26
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Trivalent
Mounting Type Through Hole, Right Angle
Operating Temperature -40°C ~ 100°C
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0387-21-5926
72826-C-50

12:42:24 1/23/2019