Add To Favorites
Photo Not Available
0387205024 24 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.04700 $1,761.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387205024-ND
Copy   0387205024-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387205024

Copy   0387205024
Description CONN BARRIER STRP 24CIRC 0.375"
Copy   CONN BARRIER STRP 24CIRC 0.375"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   24 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38720
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 24
Number of Wire Entries 24
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination PC Pin, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0387-20-5024
72324-49

16:51:18 11/16/2018