Add To Favorites
Photo Not Available
0387203924 24 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number 0387203924-ND
Copy   0387203924-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387203924

Copy   0387203924
Description CONN BARRIER STRP 24CIRC 0.375"
Copy   CONN BARRIER STRP 24CIRC 0.375"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

24 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   24 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38720
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 24
Number of Wire Entries 24
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret, Insulated
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Polybutylene Terephthalate (PBT), Polyester
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0387-20-3924
72224-C-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01800 $1,754.50

Submit a request for quotation on quantities greater than those displayed.

16:51:05 9/25/2018