Add To Favorites
Photo Not Available
0387198436 SR BTS PCINSL 6 ASY EV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 5.76302 $1,296.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387198436-ND
Copy   0387198436-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387198436

Copy   0387198436
Description SR BTS PCINSL 6 ASY EV
Copy   SR BTS PCINSL 6 ASY EV
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SR BTS PCINSL 6 ASY EV

Copy   SR BTS PCINSL 6 ASY EV
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 225
Other Names 0387-19-8436
71306-E-V-49-RC

20:03:28 10/17/2018