Add To Favorites
Photo Not Available
0387198151 2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 0387198151-ND
Copy   0387198151-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387198151

Copy   0387198151
Description CONN BARRIER STRIP 2CIRC 0.375"
Copy   CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 11/Feb/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38719
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Brass
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 038719-8151
387198151
71702-C-V-49-RC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49000 $622.50

Submit a request for quotation on quantities greater than those displayed.

08:39:48 9/20/2018