Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0387190608-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0387190608

Description CONN BARRIER STRIP 2CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau™ 38719
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 1
Other Names 038719-0608
387190608
71502-P-16

00:47:14 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13752 $284.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback