Add To Favorites
Photo Not Available
0387116718 18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 5.74200 $1,435.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387116718-ND
Copy   0387116718-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387116718

Copy   0387116718
Description CONN BARRIER STRP 18CIRC 0.375"
Copy   CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38711
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 18
Number of Wire Entries 18
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Quick Connect (0.187"), Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Chromate
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0387-11-6718

16:03:33 12/18/2018