Add To Favorites
Photo Not Available
0387090149 SR BTS PC RAM 6 ASY
Product Overview
Digi-Key Part Number 0387090149-ND
Copy   0387090149-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387090149

Copy   0387090149
Description SR BTS PC RAM 6 ASY
Copy   SR BTS PC RAM 6 ASY
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SR BTS PC RAM 6 ASY

Copy   SR BTS PC RAM 6 ASY
Documents & Media
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Packaging ? -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 336
Other Names 0387-09-0149
387-09-0149
38709-0149
387090149
70806-SP75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
336 2.49000 $836.64

Submit a request for quotation on quantities greater than those displayed.

00:50:00 9/26/2018