Add To Favorites
Photo Not Available
0387006703 3 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13752 $284.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0387006703-ND
Copy   0387006703-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0387006703

Copy   0387006703
Description CONN BARRIER STRIP 3CIRC 0.325"
Copy   CONN BARRIER STRIP 3CIRC 0.325"
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws

Copy   3 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Documents & Media
PCN Assembly/Origin Multiple Devices 26/Jan/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Beau 38700
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Brass
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature 110°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 0387-00-6703
387-00-6703
38700-6703
387006703
70503-49

11:48:40 10/23/2018